Available Replacements
ROHs Equivalent
D50K5R0E D50K5R0E Ohmite
D50K5R0E

Ohmite

In Stock: 45

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

D50K5R0

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -A (+/-) 260ppm/AC - 5.0 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -A (+/-) 260ppm/AC - 5.0 Ohms
Search Keywords: D50K5R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D50K5R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 50 W
Termination Style: Radial Lug
Resistance Value: 5 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D50K5R0 RoHS compliant?
No, D50K5R0 is not RoHS compliant.
What is the lead time for D50K5R0?
The standard lead time for D50K5R0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 2/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!