- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- D50K25RE
Ohmite
D50K25RE
The D50K25RE is a 50W, 25Ω adjustable wirewound power resistor featuring a durable vitreous enamel coating.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The D50K25RE is a 50W, 25Ω adjustable wirewound power resistor featuring a durable vitreous enamel coating.
Search Keywords: D50K25RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:D50K25RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:50 W
-
Termination Style:Radial Lug
-
Resistance Value:25 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is D50K25RE RoHS compliant?
Yes, D50K25RE is RoHS compliant.
What is the lead time for D50K25RE?
The standard lead time for D50K25RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$40.09
5
$35.95
10
$27.38
25
$24.29
50
$22.53
100
$21.03
250 +
$18.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT