Available Replacements
Non-RoHS Equivalent
D50K100 D50K100 Ohmite
D50K100

Ohmite

In Stock: 14

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D50K100E

The D50K100E is a 50W, 100 kOhm adjustable wirewound power resistor with a vitreous enamel coating and a ±10% tolerance.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The D50K100E is a 50W, 100 kOhm adjustable wirewound power resistor with a vitreous enamel coating and a ±10% tolerance.
Search Keywords: D50K100E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    D50K100E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    50 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    100 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D50K100E RoHS compliant?
Yes, D50K100E is RoHS compliant.
What is the lead time for D50K100E?
The standard lead time for D50K100E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.37
5
$29.68
10
$27.17
25
$26.97
50
$26.84
100
$24.31
250 +
$24.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!