- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- D50K100
Ohmite
D50K100
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -A (+/-) 260ppm/AC - 100 Ohms
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | D50K100 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533390080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Vitreous Enamel |
| Mounting: | Bolt-On |
| Power Rating: | 50 W |
| Termination Style: | Radial Lug |
| Resistance Value: | 100 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±260 ppm/°C |
| Military Standard: | N/R |