Available Replacements
RoHS olmayan eşdeğer
D25K3K0 D25K3K0 Ohmite
D25K3K0

Ohmite

In Stock: 8

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D25K3K0E

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 3K Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 3K Ohms
Search Keywords: D25K3K0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D25K3K0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 3 KOhm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D25K3K0E RoHS compliant?
Yes, D25K3K0E is RoHS compliant.
What is the lead time for D25K3K0E?
The standard lead time for D25K3K0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$36.63
10
$31.18
25
$27.67
50
$27.06
100
$25.27
250
$23.96
500 +
$23.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!