Available Replacements
ROHs Eşdeğeri
D25K2R0E D25K2R0E Ohmite
D25K2R0E

Ohmite

In Stock: 27

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

D25K2R0

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 2.0 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 2.0 Ohms
Search Keywords: D25K2R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D25K2R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 2 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D25K2R0 RoHS compliant?
No, D25K2R0 is not RoHS compliant.
What is the lead time for D25K2R0?
The standard lead time for D25K2R0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$39.16
5
$27.37
10
$27.10
25
$24.79
50
$24.00
100
$23.52
250 +
$22.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!