Available Replacements
ROHs Equivalent
D25K2K0E D25K2K0E Ohmite
D25K2K0E

Ohmite

In Stock: 4

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D25K2K0

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 2K Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 2K Ohms
Search Keywords: D25K2K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D25K2K0
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 2 KOhm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D25K2K0 RoHS compliant?
No, D25K2K0 is not RoHS compliant.
What is the lead time for D25K2K0?
The standard lead time for D25K2K0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$19.67
25
$16.23
50
$15.88
100
$15.17
250
$14.53
500
$14.11
1,000 +
$14.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!