Available Replacements
ROHs Equivalent
D25K25RE
D25K25RE

Ohmite

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

D25K25R

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 225 Ohms

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 225 Ohms
Search Keywords: D25K25R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    D25K25R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    25 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    25 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
10 Weeks can ship 8/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.881
5
$21.710
25
$17.920
50
$17.530
100
$16.730
250
$16.010
500
$15.930
1,000 +
$15.850
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!