Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D25K1K25E

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 1.25 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 1.25 Ohms
Search Keywords: D25K1K25E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D25K1K25E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 1.25 KOhm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D25K1K25E RoHS compliant?
Yes, D25K1K25E is RoHS compliant.
What is the lead time for D25K1K25E?
The standard lead time for D25K1K25E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.17
10
$22.19
25
$20.75
50
$20.30
100
$19.66
250
$19.61
500 +
$19.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!