Available Replacements
ROHs Equivalent
D25K1K25E D25K1K25E Ohmite
D25K1K25E

Ohmite

In Stock: 14

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D25K1K25

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 1.25K Ohms

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 1.25K Ohms
Search Keywords: D25K1K25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    D25K1K25
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    25 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    1.25 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D25K1K25 RoHS compliant?
No, D25K1K25 is not RoHS compliant.
What is the lead time for D25K1K25?
The standard lead time for D25K1K25 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 11/30/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!