Image is representational - see manufacturer specifications

Ohmite

D25K10RE

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 10 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 10 Ohms
Search Keywords: D25K10RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D25K10RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 25 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D25K10RE RoHS compliant?
Yes, D25K10RE is RoHS compliant.
What is the lead time for D25K10RE?
The standard lead time for D25K10RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
445   can ship 12/21/26
Minimum Order Quantity:
5
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.95
10
$16.17
25
$15.69
50
$15.23
100
$14.40
250
$14.01
500 +
$13.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!