- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- D25K10KE
Ohmite
D25K10KE
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 10K Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -A (+/-) 260ppm/AC - 10K Ohms
Search Keywords: D25K10KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:D25K10KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:Radial Lug
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is D25K10KE RoHS compliant?
Yes, D25K10KE is RoHS compliant.
What is the lead time for D25K10KE?
The standard lead time for D25K10KE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$17.34
10
$16.87
25
$16.26
50
$15.79
100
$15.32
250
$14.71
500 +
$14.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT