- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- D225K50R-B
Description
+
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -A (+/-) 260ppm/AC - 50 Ohms
Search Keywords: D225K50RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:D225K50R-B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533390080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:225 W
-
Termination Style:Radial Lug
-
Resistance Value:50 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT