Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D225K100E

Resistor - 100 ohm - D225 Series - 225 W - ± 10% - Solder Lug - 4.595 kV.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor - 100 ohm - D225 Series - 225 W - ± 10% - Solder Lug - 4.595 kV.
Search Keywords: D225K100E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D225K100E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 225 W
Termination Style: Radial Lug
Resistance Value: 100 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D225K100E RoHS compliant?
Yes, D225K100E is RoHS compliant.
What is the lead time for D225K100E?
The standard lead time for D225K100E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
On Order:
28   can ship 12/11/26
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.71
5
$69.02
10
$50.45
25
$45.35
50
$42.31
100
$39.74
250 +
$36.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!