Available Replacements
ROHs Equivalent
D175K1K0E D175K1K0E Ohmite
D175K1K0E

Ohmite

In Stock: 13

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

D175K1K0

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 1K Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 1K Ohms
Search Keywords: D175K1K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D175K1K0
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 175 W
Termination Style: Radial Lug
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D175K1K0 RoHS compliant?
No, D175K1K0 is not RoHS compliant.
What is the lead time for D175K1K0?
The standard lead time for D175K1K0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 2/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!