Available Replacements
ROHs Equivalent
D175K10RE D175K10RE Ohmite
D175K10RE

Ohmite

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

D175K10R

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 10 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 10 Ohms
Search Keywords: D175K10R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D175K10R
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 175 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D175K10R RoHS compliant?
No, D175K10R is not RoHS compliant.
What is the lead time for D175K10R?
The standard lead time for D175K10R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$52.20
10
$47.76
30
$44.91
50
$43.54
100
$43.32
250 +
$42.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!