Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D175K10KE

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 10K Ohms

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 10K Ohms
Search Keywords: D175K10KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    D175K10KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    175 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D175K10KE RoHS compliant?
Yes, D175K10KE is RoHS compliant.
What is the lead time for D175K10KE?
The standard lead time for D175K10KE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
8 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$110.25
5
$77.82
10
$51.15
25
$48.46
50
$48.34
100
$48.22
250 +
$48.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!