- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- D175K100E
Description
+
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -A (+/-) 260ppm/AC - 100 Ohms
Search Keywords: D175K100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:D175K100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533390080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:175 W
-
Termination Style:Radial Lug
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$52.21
5
$51.69
10
$44.58
25
$43.14
50
$37.22
100
$36.10
250 +
$36.01
Click for Quote
Log in
to unlock special pricing