Image is representational - see mfr. specs

D12K500E

Ohmite

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 500 Ohms

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 500 Ohms
Search Keywords: D12K500E
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    D12K500E
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    12 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    500 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 139
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks Pode enviar 17/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$19.26
10
$18.37
25
$17.82
50
$17.30
100
$16.36
250
$15.92
500 +
$15.71
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!