Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D12K25RE

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 25 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 25 Ohms
Search Keywords: D12K25RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D12K25RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 12 W
Termination Style: Radial Lug
Resistance Value: 25 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D12K25RE RoHS compliant?
Yes, D12K25RE is RoHS compliant.
What is the lead time for D12K25RE?
The standard lead time for D12K25RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 364
Ships today, if you order in
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.24
5
$16.65
10
$16.25
25
$16.00
50
$15.77
100
$15.35
250 +
$15.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!