Available Replacements
ROHs Equivalent
D12K1R0E D12K1R0E Ohmite
D12K1R0E

Ohmite

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D12K1R0

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 1.0 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 1.0 Ohms
Search Keywords: D12K1R0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    D12K1R0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    12 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    1 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D12K1R0 RoHS compliant?
No, D12K1R0 is not RoHS compliant.
What is the lead time for D12K1R0?
The standard lead time for D12K1R0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
5
$22.61
25
$15.02
50
$14.70
100
$14.40
250
$14.32
500
$14.25
1,000 +
$14.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!