Available Replacements
Equivalente ROHs
D12K10RE D12K10RE Ohmite
D12K10RE

Ohmite

In Stock: 139

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite

D12K10R

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 10 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 10 Ohms
Search Keywords: D12K10R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D12K10R
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 12 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D12K10R RoHS compliant?
No, D12K10R is not RoHS compliant.
What is the lead time for D12K10R?
The standard lead time for D12K10R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.13
25
$2.09
50
$2.05
100
$2.01
500
$1.97
1,000 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!