Available Replacements
ROHs Equivalent
D12K100E D12K100E Ohmite
D12K100E

Ohmite

In Stock: 17

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D12K100

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 100 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -A (+/-) 260ppm/AC - 100 Ohms
Search Keywords: D12K100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D12K100
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 12 W
Termination Style: Radial Lug
Resistance Value: 100 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D12K100 RoHS compliant?
No, D12K100 is not RoHS compliant.
What is the lead time for D12K100?
The standard lead time for D12K100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
11
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$15.57
25
$13.63
50
$13.08
100
$11.68
250
$11.58
500 +
$11.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!