Available Replacements
Non-RoHS Equivalent
D100K10R
D100K10R

Ohmite

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D100K10RE

The D100K10RE is a 100W, 10Ω adjustable wirewound power resistor with a vitreous enamel coating and ±10% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The D100K10RE is a 100W, 10Ω adjustable wirewound power resistor with a vitreous enamel coating and ±10% tolerance.
Search Keywords: D100K10RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    D100K10RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533390080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    100 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    10 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D100K10RE RoHS compliant?
Yes, D100K10RE is RoHS compliant.
What is the lead time for D100K10RE?
The standard lead time for D100K10RE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
8 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$57.21
5
$53.06
10
$42.44
25
$37.88
50
$35.28
100
$33.07
250 +
$30.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!