Available Replacements
ROHs Equivalent
D100K10RE D100K10RE Ohmite
D100K10RE

Ohmite

In Stock: 18

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

D100K10R

Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -A (+/-) 260ppm/AC - 10 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 100W -A (+/-) 260ppm/AC - 10 Ohms
Search Keywords: D100K10R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: D100K10R
Unit of Measure: Per Each
RoHS: No
HTS: 8533390080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 100 W
Termination Style: Radial Lug
Resistance Value: 10 Ohm
Tolerance: 10 %
Temperature Coefficient: ±260 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D100K10R RoHS compliant?
No, D100K10R is not RoHS compliant.
What is the lead time for D100K10R?
The standard lead time for D100K10R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.40
5
$32.43
25
$29.03
50
$28.43
100
$28.29
250
$28.15
500 +
$28.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!