Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CU1021E by Ohmite
Image is representational - see mfr. specs
Ohmite

CU1021E

Ohmite

Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CU1021E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    CU1021E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    CA
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Dimension:
    66.68 x 29.4 mm
  • Operating Temperature:
    -55 to 120 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Manufacturer Stock:
248 can ship
Minimum Order:
2
Order Increment:
2
37 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
2
€40.508
10
€33.790
26
€28.631
50
€27.997
100
€27.622
250
€26.863
500 +
€26.728
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5