- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- CSM221-40AE
Description
+
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 12.1°C/W Black Anodized
Search Keywords: CSM22140AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CSM221-40AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604291000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Device Cooled:TO-220
-
Attachment Method:Screw
-
Dimension:40 x 31.2 x 12.5mm
-
Thermal Resistance:12.1 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$2.03
100
$1.91
250
$1.85
560
$1.81
1,120
$1.77
2,800
$1.72
5,040 +
$1.69
Click for Quote
Log in
to unlock special pricing