- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CS3FR025E
Description
+
Res Wirewound 0.025 Ohm 1% 3W Molded RDL
Search Keywords: CS3FR025E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CS3FR025E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:25 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:21.7 x 5.35 x 16.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
200
can ship 9/7/26
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$55.97
5
$55.83
10
$55.69
13
$55.55
25
$35.55
38
$27.77
50 +
$27.22
Click for Quote
Log in
to unlock special pricing