Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

CS3FR015E

Res Wirewound 0.015 Ohm 1% 3W Molded RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.015 Ohm 1% 3W Molded RDL
Search Keywords: CS3FR015E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    CS3FR015E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    15 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    21.7 x 5.35 x 16.4 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CS3FR015E RoHS compliant?
Yes, CS3FR015E is RoHS compliant.
What is the lead time for CS3FR015E?
The standard lead time for CS3FR015E is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
On Order:
60   can ship 3/8/27
MOQ for out of Stock Qty:
13
24 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.67
5
$53.14
10
$38.80
13
$38.51
25
$30.30
38
$30.16
50 +
$28.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!