- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CS3FR010E
Description
+
The CS3FR010E is a four-terminal, wire element precision current sense resistor with a resistance of 0.010 ohms and 1% tolerance.
Search Keywords: CS3FR010E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CS3FR010E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:10 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:21.7 x 5.35 x 16.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
On Order:
60
can ship 8/17/26
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$29.68
10
$21.24
25
$18.79
50
$17.25
100
$15.98
250
$14.69
500 +
$13.88
Click for Quote
Log in
to unlock special pricing