- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CS3FR001E
Description
+
Res Wirewound 0.001 Ohm 1% 3W Molded RDL
Search Keywords: CS3FR001E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CS3FR001E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:1 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:21.7 x 5.35 x 16.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$50.68
10
$36.94
25
$32.90
50
$30.61
100
$28.65
250
$26.52
500 +
$26.45
Click for Quote
Log in
to unlock special pricing