- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- CR201-50VE
Description
+
Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 3.3°C/W Black Anodized
Search Keywords: CR20150VE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CR201-50VE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604291000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Device Cooled:TO-247,TO-264
-
Attachment Method:Clip
-
Dimension:50 x 34 x 75 mm
-
Thermal Resistance:3.3 °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
765
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
765
$13.06
1,530
$6.67
2,295
$4.54
3,060 +
$4.45
Click for Quote
Log in
to unlock special pricing