Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

CMU5041E

Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CMU5041E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    CMU5041E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Dimension:
    38.1 x 29.4 mm
  • Operating Temperature:
    -55 to 120 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CMU5041E discontinued?
Yes, CMU5041E from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CMU5041E RoHS compliant?
Yes, CMU5041E is RoHS compliant.
What is the lead time for CMU5041E?
The standard lead time for CMU5041E is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
26
Order Increment:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.39
26
$24.90
38
$22.93
50 +
$22.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!