Image is representational - see manufacturer specifications

Ohmite

CMU2521E

Res POT 2.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Res POT 2.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CMU2521E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: CMU2521E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 2.5 KOhm
Dimension: 38.1 x 29.4 mm
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CMU2521E discontinued?
Yes, CMU2521E from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CMU2521E RoHS compliant?
Yes, CMU2521E is RoHS compliant.
What is the lead time for CMU2521E?
The standard lead time for CMU2521E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$45.26
6
$39.66
10
$37.09
26
$35.92
50
$34.44
100
$34.36
250 +
$30.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!