Image is representational - see mfr. specs

CMU2052E

Ohmite

Res POT 2M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res POT 2M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CMU2052E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    CMU2052E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    2 MOhm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Dimension:
    38.1 x 29.4 mm
  • Operating Temperature:
    -55 to 120 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$39.30
24
$25.71
50
$24.93
100
$24.80
250 +
$24.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!