Description
+
Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CMU1031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CMU1031
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:38.1 x 29.4 mm
-
Operating Temperature:-55 to 120 °C
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.