Available Replacements
ROHs Equivalent
CLU5041E
CLU5041E

Ohmite

In Stock: 0

Minimum Order: 13

VIEW PRODUCT
Image is representational - see mfr. specs

CLU5041

Ohmite

Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CLU5041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    CLU5041
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    500 KOhm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Dimension:
    31.78 x 29.4 mm
  • Operating Temperature:
    -55 to 120 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.99
10
$8.81
25
$8.63
50
$8.46
100
$8.29
250 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!