- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- CLU5021E
Description
+
Res POT 5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CLU5021E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CLU5021E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:5 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:31.75 x 29.4 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$70.21
5
$49.07
10
$45.88
13
$44.44
25
$42.61
38
$42.19
50 +
$41.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT