Available Replacements
Non-RoHS Equivalent
CLU1521 CLU1521 Ohmite
CLU1521

Ohmite

In Stock: 4

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

CLU1521E

The CLU1521E is a 2.0W molded composition potentiometer designed for variable resistance control applications.

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
The CLU1521E is a 2.0W molded composition potentiometer designed for variable resistance control applications.
Search Keywords: CLU1521E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: CLU1521E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 1.5 KOhm
Dimension: 31.78 x 29.4 mm
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CLU1521E discontinued?
Yes, CLU1521E from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CLU1521E RoHS compliant?
Yes, CLU1521E is RoHS compliant.
What is the lead time for CLU1521E?
The standard lead time for CLU1521E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!