- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CGN6J150
Description
+
Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: CGN6J150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CGN6J150
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26