Description
+
Res POT 10K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (82.96 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CCU1031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CCU1031
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:82.96 x 29.4 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent