Description
+
Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CA5041E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:CA5041E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:500 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:66.68 x 29.4 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$31.94
5
$31.30
10
$30.68
25
$30.06
50
$29.46
100
$28.88
250 +
$28.30
Click for Quote
Log in
to unlock special pricing