Available Replacements
Non-RoHS Equivalent
CA2541
CA2541

Ohmite

Stokta: 4

MİN SİPARİŞ: 1

VIEW PRODUCT
Image is representational - see mfr. specs

CA2541E

Ohmite

Res POT 250K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount

+ see all

Veri Sayfası Donatılar

RoHS Compliant
Discontinued
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Res POT 250K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CA2541E
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    CA2541E
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533310000
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    250 KOhm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Dimension:
    66.68 x 29.4 mm
  • Operating Temperature:
    -55 to 120 °C
Tools/3D Models +
kaynaklar +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!