- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C500K7R0E
Description
+
Res Wirewound 7 Ohm 10% 500W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C500K7R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C500K7R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:500 W
-
Termination Style:Radial Lug
-
Resistance Value:7 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$162.99
5
$142.33
10
$134.73
25 +
$127.92
Click for Quote
Log in
to unlock special pricing