- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C500K35RE
Description
+
Res Wirewound 35 Ohm 10% 500W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C500K35RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C500K35RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:500 W
-
Termination Style:Radial Lug
-
Resistance Value:35 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$34.88
5
$31.12
10
$31.05
25
$29.32
50
$27.71
100
$27.64
250 +
$26.62
Click for Quote
Log in
to unlock special pricing