- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C35KR20
Description
+
Res Wirewound 0.2 Ohm 10% 35W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C35KR20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C35KR20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:35 W
-
Termination Style:Radial Lug
-
Resistance Value:200 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$22.45
5
$22.00
10
$21.56
25
$21.13
50
$20.70
100
$20.29
250 +
$19.88
Click for Quote
Log in
to unlock special pricing