- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C300KR10E
Ohmite
C300KR10E
Res Wirewound 0.1 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.1 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C300KR10E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C300KR10E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:300 W
-
Termination Style:Radial Lug
-
Resistance Value:100 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is C300KR10E RoHS compliant?
Yes, C300KR10E is RoHS compliant.
What is the lead time for C300KR10E?
The standard lead time for C300KR10E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$63.47
5
$59.32
10
$57.53
25
$55.16
50
$53.37
100
$51.59
250 +
$49.22
Click for Quote
Log in
to unlock special pricing