- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C300K2R5E
Ohmite
C300K2R5E
Res Wirewound 2.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Res Wirewound 2.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C300K2R5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C300K2R5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:300 W
-
Termination Style:Radial Lug
-
Resistance Value:2.5 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is C300K2R5E RoHS compliant?
Yes, C300K2R5E is RoHS compliant.
What is the lead time for C300K2R5E?
The standard lead time for C300K2R5E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
40
can ship 11/30/26
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$55.25
5
$51.75
10
$42.94
25
$38.13
50
$35.51
100
$33.30
250 +
$30.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT