Available Replacements
Non-RoHS Equivalent
C300K2R0 C300K2R0 Ohmite
C300K2R0

Ohmite

In Stock: 1

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

C300K2R0E

Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C300K2R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: C300K2R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Case Style: Vitreous Enamel
Mounting: Bolt-On
Power Rating: 300 W
Termination Style: Radial Lug
Resistance Value: 2 Ohm
Tolerance: 10 %
Temperature Coefficient: ±400 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C300K2R0E RoHS compliant?
Yes, C300K2R0E is RoHS compliant.
What is the lead time for C300K2R0E?
The standard lead time for C300K2R0E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.96
5
$49.60
10
$45.41
25
$44.86
50
$44.75
100
$40.63
250 +
$40.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!