- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C300K16RE
Description
+
Res Wirewound 16 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C300K16RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C300K16RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:300 W
-
Termination Style:Radial Lug
-
Resistance Value:16 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
100
can ship 7/30/26
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$49.88
5
$49.30
10
$38.91
25
$35.41
50
$32.97
100
$30.88
250 +
$28.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT